P 7047 | PeakTech
Measuring lead kit with (4 mm banana plug, straight) to (open end), 500 mm, red/black/blue/yellow, PVC, P 7047
Measuring lead kit, P 7047, PeakTech
These high- quality connection cables with 4mm banana plugs are the perfect addition for use with laboratory power supplies in the SELV/PELVrange. The robust banana plugs fit into all standard 4mm sockets and enable a secure and reliable connection. The coupling socket on the rear allows an additional cable with a 4mm plug to be inserted, which increases flexibility and application versatility. The set consists of four colour- coded cables in red, black, blue and yellow, ensuring easy assignment and clarity. These connection cables not only offer excellent conductivity and durability, but are also easy to handle and versatile.
Connection (1) | 4 mm Bananenstecker, gerade | |
Connection (2) | offenes Ende | |
Rated current | 10 A | |
Touch safe | No | |
Colour | rot/schwarz/blau/gelb | |
Cable length | 500 mm | |
Material | PVC |
Country of origin | CN |
Customs tariff number | 90309000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |