P 7051 | PeakTech

Measuring lead kit with (4 mm banana plug, straight) to (open end), 2 m, red/black/blue/yellow, PVC, P 7051

Order No.: 24K4471
EAN: 4250569407758
MPN:
P 7051
7051
P 7051 PeakTech Test Leads
Image may differ
Unit Price (€ / pc.)
15.47 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-08-30
Leadtime: On Request **
Total Price:
15.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.47 €

Measuring lead kit, P 7051, PeakTech

These high- quality connection cables with 4 mm banana plugs are the perfect addition for use with laboratory power supplies in the SELV/PELVrange. The robust banana plugs fit into all standard 4 mm sockets and enable a secure and reliable connection. The coupling socket on the rear allows an additional cable with a 4 mm plug to be inserted, which increases flexibility and application versatility. The set consists of four colour- coded cables in red, black, blue and yellow, ensuring easy assignment and clarity. These connection cables not only offer excellent conductivity and durability, but are also easy to handle and versatile.

Technical specifications
Connection (1) 4 mm Bananenstecker, gerade
Connection (2) offenes Ende
Rated current 10 A
Touch safe No
Colour rot/schwarz/blau/gelb
Cable length 2 m
Material PVC
Logistics
Country of origin CN
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes