P TKS-4 | PeakTech
Measuring lead with (test probe, straight) to (4 mm plug, angled), 1.2 m, red/black/gray, PVC, CAT III, P TKS-4
Order No.: 24K5736
EAN: 4099891066239
MPN:
P TKS-4
TKS-4
Unit Price (€ / pc.)
10.5672 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
10 pcs.
9.3058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test lead, TKS-4, PEAKTECH
High flexible test leads with 2 mm spring-contact probe tib and sheath. These safety test leads are produced according to the standard IEC / EN - 61010-031:2008 in 4 mm safety to the current standard IEC / EN - 61010-031:2008 in 4 mm safety technology and have a robust design in double insulation, a non-slip plastic surface with a modern design and 90° angle plugs for connection to all conventional multimeters.
Features
- Double-insulated cables
- Overvoltage category CAT III 1000 V
- 2 mm diameter probe, 18 mm long with sheath
Technical specifications
Connection (1) | Prüfspitze, gerade | |
Connection (2) | 4 mm Stecker, abgewinkelt | |
Rated Voltage | 1000 V | |
Rated current | 10 A | |
Touch safe | Yes | |
Colour | rot/schwarz/grau | |
Cable length | 1.2 m | |
Material | PVC | |
Rated category | CAT III | |
Stackable | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |