P TKS-8 | PeakTech

Measuring lead with (test probe, straight) to (4 mm plug, angled), 1.2 m, red/black/gray, PVC, CAT III, P TKS-8

Order No.: 24K5737
EAN: 4099891066246
MPN:
P TKS-8
TKS-8
P TKS-8 PeakTech Test Leads
Image may differ
Unit Price (€ / pc.)
9.3653 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
9.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.3653 €

Test lead, TKS-8, PEAKTECH

High flexible test leads with 2 mm spring-contact probe tib and sheath. These safety test leads are produced according to the standard IEC / EN - 61010-031:2008 in 4 mm safety to the current standard IEC / EN - 61010-031:2008 in 4 mm safety technology and have a robust design in double insulation, a non-slip plastic surface with a modern design and 90° angle plugs for connection to all conventional multimeters.

Features

  • Double-insulated cables
  • Overvoltage category CAT III 1000 V
  • 2 mm diameter probe, 18 mm long with sheath
Technical specifications
Connection (1) Prüfspitze, gerade
Connection (2) 4 mm Stecker, abgewinkelt
Rated Voltage 1000 V
Rated current 10 A
Touch safe Yes
Colour rot/schwarz/grau
Cable length 1.2 m
Material PVC
Rated category CAT III
Stackable No
Logistics
Country of origin CN
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes