P 5620 SET | PeakTech
Set Thermal Imager / Tripod Peaktech 5620 + 7851
Order No.: 24K5768
EAN: 4099891469542
MPN:
P 5620 SET
5620 + 7851
As an alternative, we recommend the following item:

Thermal imaging camera, 220 x 160 px, -20 °C to 400 °C, P 5610 B
Order No.: 24K5790
Manufacturer: PeakTech
per pc. 522.1244 € *
*incl. VAT plus shipping costs
Set Thermal Imager / Tripod, SET P 5620, PeakTech
The PeakTech 5620 is a professional thermal imaging camera with a high thermal resolution of 384x288 thermal image points and a variety of excellent features for work in building thermography or industrial use.In addition to the pure thermal image display, this new development also
Technical specifications
Resolution | 384 x 288 Pixel | |
max. operating temperature | 550 °C | |
min. operating temperature | -22 °C | |
Field of View | 37,2° x 28,5° |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90314990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |