P 4945 | PeakTech

PeakTech thermometer, P 4945, 4945

Order No.: 24K5625
EAN: 4099891463328
MPN:
P 4945
4945
P 4945 PeakTech Thermometers and Displays Image 1
P 4945 PeakTech Thermometers and Displays Image 2
Image may differ
Unit Price (€ / pc.)
43.5778 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,961.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
45 pcs.
43.5778 €

Thermometer, 4945, PeakTech

Infrared thermometers offer many advantages when measuring surface temperatures, as they have a much faster response time than is possible with conventional contact thermometers and a precise measurement result is displayed in fractions of a second.

Features

  • 3 1/2-digit, 11 mm multifunction LCD display with backlight and measurement hold function
  • max. display: 1999, overload display with buzzer
  • Fast temperature difference measurement with LED display (red, blue or green LED)
  • Measured value display optionally in °C or °F
Technical specifications
Filter Property Value
Product type thermometer
min. operating temperature -50 °C
max. operating temperature 380 °C
Distance/measuring point ratio 10:1
Resolution 0.1 °C
Accuracy ±2 %
Response Time 1 s
Logistics
Property Value
Country of origin CN
Customs tariff number 90251900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes