P 4950 | PeakTech
PeakTech thermometer, P 4950, 4950
Order No.: 24K5626
EAN: 4099891463335
MPN:
P 4950
4950
Unit Price (€ / pc.)
87.2746 € *
Standard delivery time from the manufacturer is: 2 Weeks
Thermometer, 4950, PeakTech
Innovative and powerful infrared thermometer that provides non-contact measurements of surface temperatures.
Features
- LCD display with backlight, which allows reading even in unfavorable lighting conditions
- Adjustable emission factor from 0.1...1.0
- AUTO-HOLD and automatic switch-off
- Switchable single or continuous measurement function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermometer | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 850 °C | |
| Distance/measuring point ratio | 30:1 | |
| Resolution | 0.1 °C | |
| Accuracy | ±1.5 % | |
| Response Time | 150 ms |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |