P 4955 | PeakTech
PeakTech environmental meter, P 4955, 4955
IR Thermometer, 4955, PeakTech
Professional "5 in 1" environmental video measuring instrument with dual laser for exact target area determination for fast, accurate and non-contact surface temperature measurements. For direct contact measurements or differential measurements of surfaces, an additional type K measurement input is available on the instrument. The integrated photo function displays the measured object with superimposed temperature and other measurement data, such as humidity and dew point temperature, and can be stored in the internal memory or on a MicroSD card. Integrated data logger stores all measured values which can be evaluated and processed on the PC. Ideal for documenting important measurements in the industrial sector, electrical engineering, maintenance and service work, quality assurance, construction and energy consulting.
Features
- 5.6 cm (2.2") color TFT LCD display with 640 x 480 pixel resolution
- Graphical menu navigation
- Infrared, type-K, humidity, air temperature, dew point, and wet bulb temperature measurements
- Measuring point ratio 50 : 1
| Filter | Property | Value |
|---|---|---|
| Product type | environmental meter | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 2200 °C | |
| Relative Humidity Range | 0 to 100 % | |
| Distance/measuring point ratio | 50:1 | |
| Resolution | 0.1 °C | |
| Accuracy | ±2 % | |
| Response Time | 1 s |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |