P 4960 | PeakTech
PeakTech infrared thermometer, P 4960, 4960
IR thermometers, type PeakTech 4960.
For non-contact measurements, direct contact/differential measurement, dual laser beam, USB port, multifunctional backlit LCD, overrange indication, Auto-Hold and Auto-Off, adjustable emission factor, single/continuous measurement, low/high value alarm function, MIN/MAX/DIFF/AVG recording; Measuring range: (IR ) –50 to +1200 °C, (type K) –50 to +1370 °C. Measuring point ratio: 50 : 1. Internal memory: 100 measured values. Response time: 150 ms. Safety: IEC-0825-1 class 2. Dimensions: 55 x 225 x 155 mm. Weight: 290 g. Supplied with case, pod, thermocouple type K, software, USB cable and 9.0 V battery.
Type: 4960, thermometer
Resolution | 0,1 °C | |
Distance/measuring point ratio | 50:1 | |
Accuracy | ±1 % | |
max. operating temperature | 1200 °C | |
min. operating temperature | -50 °C | |
Product type | Infrarottemperaturmessgerät | |
Response Time | 150 ms |
Country of origin | CN |
Customs tariff number | 90251900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |