P 5039 | PeakTech
PeakTech moisture and temperature meter, P 5039, 5039
Order No.: 24K5756
EAN: 4250569404825
MPN:
P 5039
5039
Unit Price (€ / pc.)
133.4347 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Thermo-Hygrometer, P 5039, PeakTech
The new PeakTech 5039 is an inexpensive thermo-hygrometer for simultaneous measurement and display of the ambient temperature and humidity in a handy design. In addition, this model offers a wet bulb temperature measurement, which represents the lowest temperature, which can be achieved by direct evaporative cooling.
Features
- Multi-function backlit LCD display
- Humidity and air temperature measurement
- Dew point and wet bulb temperature measurement
- Calculation of the absolute air humidity in gr / m³ or gr / ft³
- Air humidity weight calculation in Grains / Pound (GPP), g / kg, g / m³ or gr / ft³
- Battery status indicator
- Minimum and maximum value hold function, data hold
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±2 % | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
Product type | Feuchte- und Temperaturmessgerät | |
Response Time | 15 s | |
Relative Humidity Range | 0 bis 100 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |