P 5110 | PeakTech

PeakTech thermometer, P 5110, 5110

Order No.: 21K8740
EAN: 4099891462017
MPN:
P 5110
5110
P 5110 PeakTech Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
51.8959 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
51.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.8959 €

Thermometers, type PeakTech 5110.

LCD, height 33 mm, 3 1/2 digits; Features: option for measuring the temperature difference to absolute zero in Kelvin, Auto-Off, MAX memory and Data Hold function. Measuring ranges: –50 to +1300 °C ±0.5%, –58 to +2000 °F ±0.5%, 223 to 2000 K ±1.0 %. Supplied with holster, bag, 9.0 V battery, thermocouple probe P TF-50 and the operating instructions. Dimensions: 90 x 170 x 45 mm. Weight: 350 g.

Type: 5110, thermometer

Technical specifications
Resolution 0,1 °C
Accuracy ±0,5 %
max. operating temperature 1300 °C
min. operating temperature -50 °C
Product type Thermometer
Response Time 2.5 s
Logistics
Country of origin CN
Customs tariff number 90258080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes