P 5115 | PeakTech
PeakTech thermometer, P 5115, 5115
Order No.: 21K8745
EAN: 4099891462024
MPN:
P 5115
5115
Unit Price (€ / pc.)
65.4143 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Thermometers, type PeakTech 5115.
LCD, height 33 mm, 3 1/2 digits; Features: K-type thermometer with single or dual input for direct or differential measurements, Auto-Off, MAX memory and Data Hold function. Measuring ranges: –50 to +1300 °C, –58 to +2000 °F. Tolerance: ±0.5 %. Supplied with holster, bag, 9.0-V battery, thermocouple probe P TF-50, and operating instructions. Dimensions: 90 x 170 x 45 mm. Weight: 350 g.
Type: 5115, thermometer
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±0,5 % | |
max. operating temperature | 1300 °C | |
min. operating temperature | -50 °C | |
Product type | Thermometer | |
Response Time | 2.5 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |