P 5140 | PeakTech
PeakTech thermometer, P 5140, 5140
Order No.: 21K8748
EAN: 4099891462031
MPN:
P 5140
5140
Unit Price (€ / pc.)
65.4262 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Thermometers, type PeakTech 5135/5140.
3 1/2 digit triple display, for direct or differential measurement, measurement of the temperature difference to absolute zero, relative temperature rise and decay time, electronic offset function, Auto-Off; Measuring range: –200 to +1372 °C, –328 to +2501 °F, 73 to 1645 K. Dimensions: 60 x 160 x 30 mm. Weight: 180 g. Supplied with bag, thermal wire sensor P TF-50, universal P TF-55 thermocouple, 3 x AAA batteries.
Type: 5140, thermometer with 2 inputs
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±0,5 % | |
max. operating temperature | 1372 °C | |
min. operating temperature | -200 °C | |
Product type | Thermometer | |
Response Time | 2.5 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |