P 5400 | PeakTech
PeakTech infrared thermometer, P 5400, 5400
Order No.: 21K8619
EAN: 4250569403316
MPN:
P 5400
5400
Unit Price (€ / pc.)
81.8125 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
IR hygro-thermometers, type PeakTech 5400.
Measures air humidity, air temperature, dew point, as well as temperatures on cold bridge surfaces by means of IR measurement. Assessment LED and acoustic warning signal; Infrared temperatures: –50 °C to 260 °C, ±1.0 %. Air humidity: 0 to 100 %, ±2.5 %. Dew point: –30 °C to +100 °C. Operating voltage: 9.0 V battery. Dimensions: 58 x 122 x 82 mm. Weight: 160 g. Supplied with 9.0 V battery, bag and operating instructions.
Type: 5400, IR hygro-thermometer
Technical specifications
Resolution | 0,1 °C | |
Distance/measuring point ratio | 12:1 | |
Accuracy | ±1 % | |
max. operating temperature | 260 °C | |
min. operating temperature | -50 °C | |
Product type | Infrarottemperaturmessgerät | |
Response Time | 2.5 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |