P 8103 | PeakTech
PeakTech measuring device kit, P 8103, 8103
Order No.: 21K8522
EAN: 4250569403521
MPN:
P 8103
8103
Unit Price (€ / pc.)
138.3494 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Measuring instrument kits, type PeakTech 8103.
Content: air temperature and air humidity meter P 5160: –10 to approx. +99 °C. Lux meter P 5165: 0 to 200,000 Lux. Vane anemometer P 5170: 0 to 90 km/h, –10 to +45° C. Sound level meter P 5175: 30 to 130 dB. Systainer P 7265 for measuring instruments with dimensions 385 x 315 x 130 mm
Type: 8103, measuring instrument kit
Technical specifications
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Product type | Messgeräte-Set |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42021219 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |