P 7245 | PeakTech

Tool case, without tools, (L x W x D) 400 x 300 x 150 mm, P 7245

Order No.: 24K5791
EAN: 4250569406348
MPN:
P 7245
7245
P 7245 PeakTech Trolleys, bags, cases and holders Image 1
P 7245 PeakTech Trolleys, bags, cases and holders Image 2
P 7245 PeakTech Trolleys, bags, cases and holders Image 3
Image may differ
Unit Price (€ / pc.)
35.0098 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
35.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.0098 €

Tool case, 7245, PEAKTECH

The 7245 is a practical tool case with 13 toolholders and individually adjustable compartments. This high-quality aluminum frame case, which can be locked with a combination lock, protects your tools and electronic measuring devices against all damage when traveling or on the way to work. Behind the removable holder for tools in the case lid, there is space for folders and documents in A4 format, so that your important documents can also be transported safely. In addition to the stable design with reinforced edges and rounded corners, this case has four rubber feet on the bottom-part for a sturdy stand.

Features

  • Integrated adjustable combination lock
  • Sturdy carrying case for any work assignments
  • Removable tool holder with 13 compartments in the lid
  • Individually adjustable inner compartments in the bottom part
  • Rounded edges and corner protection
Technical specifications
Version Werkzeugkoffer
Additional parts ohne Werkzeug
Width 300 mm
ESD protection No
Length 400 mm
Material Aluminium
Depth 150 mm
Logistics
Country of origin CN
Customs tariff number 42021219
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes