P 7255 | PeakTech

Device case, empty, (L x W x D) 195 x 295 x 70 mm, P 7255

Order No.: 21K391
EAN: 4250569402661
MPN:
P 7255
7255
P 7255 PeakTech Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
28.0126 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
28.01 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0126 €
5 pcs.
26.3347 €
15 pcs.
25.3113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring instrument service case PeakTech P 7255

Made of high-grade aluminum, lockable, cushioned interior. Double groove in the closing edge inhibits the ingress of dust and splash water.

Dimensions: 295 x 195 x 70 mm

Technical specifications
Version Gerätekoffer
Additional parts leer
Width 295 mm
ESD protection No
Length 195 mm
Material Aluminium
Depth 70 mm
Logistics
Country of origin CN
Customs tariff number 42021219
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes