P 7260 | PeakTech
Device case, empty, (L x W x D) 230 x 370 x 80 mm, P 7260
Order No.: 21K392
EAN: 4250569402678
MPN:
P 7260
7260
Unit Price (€ / pc.)
32.5108 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Measuring instrument service case PeakTech P 7260
Made of high-grade aluminum, lockable, cushioned interior. Double groove in the closing edge inhibits the ingress of dust and splash water.
Dimensions: 370 x 230 x 80 mm
Technical specifications
Version | Gerätekoffer | |
Additional parts | leer | |
Width | 370 mm | |
ESD protection | No | |
Length | 230 mm | |
Material | Aluminium | |
Depth | 80 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42021219 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |