P 7265 | PeakTech
Device case, empty, (L x W x D) 280 x 390 x 100 mm, P 7265
Order No.: 21K393
EAN: 4250569402685
MPN:
P 7265
7265
Unit Price (€ / pc.)
35.8785 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
35.88 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8785 €
5 pcs.
33.7365 €
15 pcs.
32.4513 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring instrument service case PeakTech P 7265
Made of high-grade aluminum, lockable, cushioned interior. Double groove in the closing edge inhibits the ingress of dust and splash water.
Dimensions: 390 x 280 x 100 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device case | |
| Additional parts | empty | |
| ESD protection | No | |
| Width | 390 mm | |
| Depth | 100 mm | |
| Length | 280 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 42021219 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |