P 7335 | PeakTech
Universal case, empty, (L x W x D) 450 x 350 x 150 mm, P 7335
Order No.: 24K5793
EAN: 4250569406324
MPN:
P 7335
7335
Abgekündigt
Unit Price (€ / pc.)
49.861 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Universal case, 7335, PEAKTECH
The 7335 is a practical universal carrying case with a foam cube insert in a stable design. This high-quality aluminum frame case in titanium silver protects your technical equipment or electronic measuring devices against all damage when traveling and on the way to work. The case is manufactured in a stable design with reinforced edges and rounded corners, and comes with two removable cube foam inserts. The double groove in the closing edge prevents the ingress of dust and splashing water, while the padded interior protects the devices from damage caused by falls.
Features
- Sturdy carrying case for daily use
- Removable cube foam in the bottom part
- Elegant design in titanium silver
- Rounded edges and corner protection
Technical specifications
Version | Universalkoffer | |
Additional parts | leer | |
Width | 350 mm | |
ESD protection | No | |
Length | 450 mm | |
Material | Aluminium | |
Depth | 150 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42021219 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |