P 1031 | PeakTech
PeakTech voltage tester, P 1031, 1031
Order No.: 24K3665
EAN: 4250569405082
MPN:
P 1031
1031
Unit Price (€ / pc.)
18.4450 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4450 €
5 pcs.
17.3502 €
15 pcs.
16.6719 €
*incl. VAT plus shipping costs
**Subject to prior sale
Non-Contact AC-Voltage Detector, P 1031, PeakTech
The new voltage tester P 1031 is used for the contactless detection of AC voltages on live cables and devices. By switching the measuring range, it is possible to detect even low voltages down to a minimum of 50V AC with the P 1031.
With its "Working" display, it quickly becomes apparent that the voltage tester is switched on and can carry out the respective measurement.
The ergonomic and modern design, as well as the many practical features and the high user safety with overvoltage category IV 1000 V complete the profile of the PeakTech 1031 voltage tester.
Features
- Yellow LED signals 50 V to 1000 V mode with distance-dependent signal rate
- 200 V to 1000 V mode with reduced sensitivity for pure voltage testing
- With acoustic and visual signal when voltage is applied
- Vibration motor warns of the presence of voltage
- Can be switched on and off with a green function display
- Robust double housing, handy size with pocket clip, fits comfortably in any shirt pocket
- All outer surfaces are made of non-conductive material
- Integrated flashlight with its own on / off switch
- Security: EN 61010-1; CAT IV 1000 V
- Accessories: batteries and instruction manual
Technical specifications
Display | LED | |
Version | Spannungsprüfer | |
Rated category | CAT IV | |
max. voltage measuring range (AC) | 1000 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |