P 1032 | PeakTech

PeakTech voltage tester, P 1032, 1032

Order No.: 24K3666
EAN: 4250569405099
MPN:
P 1032
1032
P 1032 PeakTech Voltage Testers Image 1
P 1032 PeakTech Voltage Testers Image 2
P 1032 PeakTech Voltage Testers Image 3
Image may differ
Unit Price (€ / pc.)
25.0019 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
25.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.0019 €

Non-Contact AC-Voltage Detector, P 1032, PeakTech

The new voltage tester P 1032 is used for the contactless detection of AC voltages on live cables and devices. By switching the measuring range, it is possible to detect even low voltages down to a minimum of 12V AC.

If you switch on the device, the tip glows green when no voltage is applied. If AC voltage is present at the relevant measuring point, this is indicated visually by a flashing red LED and the integrated buzzer sounds. In addition, a vibration motor ensures the detection of detected voltages even in noisy and confusing work environments.

The ergonomic and modern design, as well as the many practical features and the high user safety with overvoltage category IV 1000 V complete the profile of the PeakTech 1032 voltage tester.

Features

  • Yellow LED signals 12 V to 1000 V mode with distance-dependent signal rate
  • 100 V to 1000 V mode with reduced sensitivity for pure voltage testing
  • With acoustic and visual signal when voltage is applied
  • Vibration motor warns of the presence of voltage
  • Robust double housing, handy size with pocket clip, fits comfortably in any shirt pocket
  • All outer surfaces are made of non-conductive material
  • Integrated flashlight with its own on / off switch
  • Additional LED in the test tip for measuring object lighting
  • Safety: EN 61010-1; CAT IV 1000 V
  • Accessories: batteries and instruction manual
Technical specifications
Display LED
Version Spannungsprüfer
Rated category CAT IV
Degree of protection (IP) IP67
max. voltage measuring range (AC) 1000 V
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes