ME351/SH.8X300/C77-3,2M | Peiker

Directional microphone, 8 Ω, 20 dB, black, ME351/SH.8X300/C77-3,2M

Order No.: 46M280
EAN: 4099891542887
MPN:
ME351/SH.8X300/C77-3,2M
ME351/SH.8X300/C77-3,2M Peiker Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
221.6018 € *
Available: 3 pcs.
Leadtime: 6 Weeks **
Total Price:
221.60 € *
Price list
Quantity
Price per unit*
1 pcs.
221.6018 €
5 pcs.
207.7621 €
10 pcs.
200.8363 €
*incl. VAT plus shipping costs
**Subject to prior sale

Directional microphones, type Peiker ME 351.

Back electret microphone, with permanently mounted, 300 mm gooseneck and built-in windbreak. Dull black, robust, weatherproof, with effective noise suppression system making it also suitable for filled with noise locations, with bulkhead M10 x 1 and 2.0 m cable with soft PVC insulation; Mode of operation: pressure grade receiver. Directional characteristics: cardioid. Reverse attenuation: 20 dB. Field idle transfer factor at 1000 Hz (measuring circuit voltage 5.0 V): 7.2 mV/PA ±3.0 dB. Impedance: 1000 ohm ±40 %. Distortion factor at 28 PA (123 dB): less than 3.0 %. Operating voltage: 0.8 to 15 V. Current consumption: 0.2 mA. Operating temperatures: –20 to +55 °C. Weight: approx. 130 g.

Type: ME 351, directional microphone

Technical specifications
Version Richtmikrofon
Colour schwarz
Impedance 8 Ω
Resonance frequency 1000 Hz
Sound pressure level 20 db
Logistics
Country of origin DE
Customs tariff number 85181000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes