1930 L1™ | Peli
Torch 1930 L1™
Order No.: 07L0165
EAN: 0019428130312
MPN:
1930 L1™
488444
Unit Price (€ / pc.)
35.6643 € *
Available: 0 pcs.
Leadtime: 1 Week **
With a long lamp life and extended battery burn time, you won't be left in the dark with the L1™ flashlight. The polycarbonate body is resistant to chemicals, water and corrosion. The convenient tail switch for constant on/momentary is easy to operate. The L1™ is perfect for close quarter use. Packaged with 4 LR 44 1.5V alkaline coin cells, a break-a-way safety lanyard, and colored lens discs to preserve night vision. This handy flashlight offers a lot for its size. • Protection: IPX4 • Material: polycarbonate • LED • Voltage: 6 V •Delivery: lanyard and Batterys • Battery: 4 x LR44, im Delivery enthalten • Running time: 4.25 h • Luminiosity: 12 • Beam distance: 17
Technical specifications
Illuminant type | LED | |
Version | Taschenlampe | |
Batteries | 4 x LR44 | |
Explosion Safe | No | |
Shell Material | PC | |
Length | 67 mm | |
Luminous flux | 12 lm | |
Reach | 17 m | |
Degree of protection (IP) | IPX4 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |