1965 Z0 MITYLITE™ | Peli
ATEX LED Torch 1965 Z0 MityLite™
Order No.: 07L0166
EAN: 0019428130701
MPN:
1965 Z0 MITYLITE™
488381
This item is no longer available.
As an alternative, we recommend the following item:

Long lasting, energy efficient, bright LEDs, along with a compact package make the new MityLite™ 1965Z0 LED the safety approved light for the job. Certified to ATEX Zone 0 (Category 1). • Material: lens: Clear Polycarbonate (PC), body: Anti-static Impact Modified PC/PB • LED • Voltage: 3 V • ATEX: II 1 G Ex ia IIC T4 Ga II 1 D Ex ia IIIC T90°C Da • Battery: 2 x AAA, included • Runtime: 3.75 • Lumens: 34 • Beam distance: 45 • Protection: IPX7
Technical specifications
Illuminant type | LED | |
Version | Taschenlampe mit Ex Schutz | |
Batteries | 2 x AAA | |
Explosion Safe | Yes | |
Shell Material | PC | |
Length | 139 mm | |
Luminous flux | 34 lm | |
Reach | 45 m | |
Degree of protection (IP) | IPX7 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |