2410 Z0 STEALTHLITE™ | Peli
ATEX LED Torch 2410 Z0 StealthLite™
Order No.: 07L0167
EAN: 0019428130763
MPN:
2410 Z0 STEALTHLITE™
489367
Unit Price (€ / pc.)
138.2423 € *
Available: 0 pcs.
Leadtime: 1 Week **
Peli 2410 Z0 has LED module that produces a true, bright collimated LED beam. The 2410 is corrosion proof, resistant to extreme temperatures, and submersible. It is powered by 4 AA alkaline cells (included). For hands-free operation, attach it to your hard hat with our optional helmet light holder.
• Material: lens: Polycarbonate (PC); body: EXL
• LED
• Voltage: 6 V
• ATEX: II 1 G Ex ia IIC T4 Ga II 1 D Ex ia IIIC T135°C Da
• Battery: 4 x AA
• Runtime: 5.75 h
• Lumens: 183
• Beam distance: 184 m
• Protection: IPX7
Technical specifications
Illuminant type | LED | |
Version | Taschenlampe mit Ex Schutz | |
Batteries | 4 x AA | |
Explosion Safe | Yes | |
Shell Material | PC | |
Length | 178 mm | |
Luminous flux | 183 lm | |
Reach | 184 m | |
Degree of protection (IP) | IPX7 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |