2610 Z0 HEADSUP LITE™ | Peli
Headlamp, 28 m, 30 lm, IPX4, L 380 mm, Peli 2610 Z0 HEADSUP LITE™
Order No.: 07L0179
EAN: 0019428147648
MPN:
2610 Z0 HEADSUP LITE™
489451
Unit Price (€ / pc.)
62.5702 € *
Standard delivery time from the manufacturer is: 1 Week
The 2610Z0 provides hands-free light where you need it, when you need it. A dual mode button activates all 3 LEDs for full brightness, or just 1 to extend battery life. The adjustable cloth strap fits comfortably and securely on your head, while the rubber strap grips tightly to hard hats and helmets. Both are included, as well as 3 AAA alkaline batteries. Certified to ATEX Zone 0 (Category 1). • Waterproof: IPX4 • Protection: II 1 G Ex ia op is IIC T4 Ga • Material: body: Anti-static Impact Modified PC/PBT; lens: Anti-static coated Polycarbonate (PC) • LED • Voltage: 4,5 V • Battery: 3x AAA Alkali (incl.) • Delivery: head strap • ATEX: II 1 G Ex ia IIC T4 Ga • Runtime: 47 h • Lumens: 30 - 14 • Beam distance: 28 - 19 • Protection: IPX4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 28 m | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Batteries | 3 x AAA | |
| Degree of protection (IP) | IPX4 | |
| Shell Material | PC | |
| Length | 380 mm | |
| Luminous flux | 30 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |