2745 Z0 HEADSUP LITE™ | Peli
Headlamp LED 2745 Z0 HeadsUp Lite™
Order No.: 07L0181
EAN: 0019428155735
MPN:
2745 Z0 HEADSUP LITE™
489512
Unit Price (€ / pc.)
76.7312 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Illuminant type | LED | |
Version | Stirnlampe | |
Batteries | 3 x AAA | |
Explosion Safe | No | |
Shell Material | Kunststoff | |
Length | 57 mm | |
Luminous flux | 33 lm | |
Reach | 35 m | |
Degree of protection (IP) | IP54 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |