2755 Z0 HEADSUP LITE™ | Peli
Headlamp LED 2755 Z0 HeadsUp Lite™
Order No.: 07L0182
EAN: 0019428122546
MPN:
2755 Z0 HEADSUP LITE™
489513
Unit Price (€ / pc.)
84.4424 € *
Available: 0 pcs.
Leadtime: 1 Week **
Peli™ safety approved headlamps are designed for use in hazardous environments. It is not only Zone 0 (Category 1) approved but also is ultra compact and lightweight. Equipped with a single high-powered LED, it produces up to 115 lumens and provides up to 16 hours of run time and offers multiple modes (high, low, flashing). Additionally, the Peli 2755Z0 offers a low battery indicator which can prove to be most valuable. It is available in two colours (yellow or black) and includes both cloth and rubber straps for a variety of head / helmet applications. Count on Peli to bring you the best in lighting design and technology. • Material: body: Anti-static Impact Modified PC/PBT; lens: Polycarbonate (PC) • LED • Voltage: 4,5 V • Battery: 3 x AAA Alkaline (included) • ATEX: II 1 G Ex ia IIC T4 Ga • Runtime: 16 • Lumens: 115 - 58 • Beam distance: 61 - 43 • Protection: IP54
Technical specifications
Illuminant type | LED | |
Version | Stirnlampe | |
Batteries | 3 x AAA | |
Explosion Safe | No | |
Shell Material | PC | |
Length | 57 mm | |
Luminous flux | 115 lm | |
Reach | 61 m | |
Degree of protection (IP) | IP54 | |
Rechargeable | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |