3310 ELS | Peli

Emergency Lighting 3310 ELS

Order No.: 07L0170
EAN: 0019428135010
MPN:
3310 ELS
489808
3310 ELS Peli Torches Image 1
3310 ELS Peli Torches Image 2
Image may differ
Unit Price (€ / pc.)
90.2853 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
90.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.2853 €

When the power goes out, the Peli™ 3310ELS springs into action. A self-contained and phosphorescent rotating beacon and flashlight that's easy to find in the dark. Mounted in a clear tamper-proof case on the wall at home, office or factory, the Peli 3310ELS is quickly at hand in any power outage.

  • Great for being prepared for emergencies
  • Signal mode for search and rescue situations
  • Wall mountable case for easy access (mounting hardware included)
  • IPX8 ingress protection, submersible
Technical specifications
Illuminant type LED
Version Notlicht-Beleuchtung und Taschenlampe
Batteries 3 x AA
Explosion Safe No
Shell Material PC
Length 156 mm
Luminous flux 378 lm
Degree of protection (IP) IPX8
Rechargeable Yes
Logistics
Country of origin CN
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes