3315 R Z1 | Peli
LED Torch 3315 R Z1
Order No.: 07L0197
EAN: 0019428159979
MPN:
3315 R Z1
491003
Unit Price (€ / pc.)
226.5641 € *
Available: 0 pcs.
Leadtime: 1 Week **
Ultra compact, lithium ion rechargeable and safety certified make the Peli™ 3315RZ1 one of the most versatile work torches available today. Its compact design fits comfortably in your hand and requires little space for storage or transport. The 3315RZ1 produces up to 176 lumens and provides up to 48 hours of continuous run time. 3 modes are provided, High / Low / Flashing. There is a full time battery level indicator built into the power switch so you’ll always know when it’s time to recharge. • Body: Anti-static Impact Modified PC/PBT • O-Ring: EPDM • Lens: Polycarbonate (PC) • LED • Charging time: 600 min • Voltage: 3.7 V • Light modes: High / Low / Flashing • ATEX: II 2 G Ex ib IIC T4 Gb • Runtime: 48 h • Lumens: 22 - 176 • Beam distance: 44 - 127 • Protection: IP57
Technical specifications
Illuminant type | LED | |
Version | Taschenlampe | |
Batteries | 1 x 18650 Li-Ionen | |
Explosion Safe | No | |
Shell Material | PC | |
Length | 156 mm | |
Luminous flux | 176 lm | |
Reach | 127 m | |
Degree of protection (IP) | IP67 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |