3325 Z0 | Peli
LED Torch 3325 Z0
Order No.: 07L0194
EAN: 0019428164355
MPN:
3325 Z0
491004
Unit Price (€ / pc.)
83.6094 € *
Available: 0 pcs.
Leadtime: 1 Week **
Peli 3325Z0 Multi-Talented LED Torch: Compact, lightweight, Back Switch and ATEX Zone 0 Certified The Peli 3325Z0 is compact, ATEX Zone 0 certified and with a button back switch for one hand activation. It uses 3 AA alkaline batteries, produces 155 lumens of powerful light, weights only 173 gr (including batteries) and is 15.4 cm long. Being certified to ATEX Zone 0 (Cat. 1) means that it can be used in the most hazardous work environments. • Glow-in-the-dark shroud • Tail switch for easy one-handed operation • ATEX: II 1 G Ex ia IIC T4 Ga • Battery: 3 x AA, included • Runtime: 16 • Lumens: 155 • Beam distance: 140 • Protection: IPX7
Technical specifications
Illuminant type | LED | |
Version | Taschenlampe mit Ex Schutz | |
Batteries | 3 x AA | |
Explosion Safe | Yes | |
Shell Material | Kunststoff | |
Length | 100 mm | |
Luminous flux | 155 lm | |
Reach | 140 m | |
Degree of protection (IP) | IPX7 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |