3345 Z0 | Peli
Torch LED with explosion protection 3345Z0
Order No.: 07L0174
EAN: 0019428151928
MPN:
3345 Z0
491015
Unit Price (€ / pc.)
104.4463 € *
Available: 0 pcs.
Leadtime: 1 Week **
Peli™ 3345Z0 with Automatic Light Sensor: The first professional torch that automatically adjusts brightness. The integrated clip can be mounted to a safety vest for hands-free lighting. With the ATEX Zone 0 (Cat. 1) safety certification and a full-time battery level indicator, you can work in hazardous areas with peace of mind. • Material: body: Anti-static Impact Modified PC/PBT; lens: Anti-static coated Polycarbonate (PC) • LED • Volt: 4,5 • Battery: 3x AA Alkaline • Battery level indicator • ATEX: II 1 G Ex ia IIC T4 Ga • Battery: 3 x AA, included • Runtime: 13.5 • Lumens: 182-297 • Beam distance: 134 • Protection: IPX7
Technical specifications
Illuminant type | LED | |
Version | Taschenlampe mit Ex Schutz | |
Batteries | 3 x AA | |
Explosion Safe | Yes | |
Shell Material | PC | |
Length | 184 mm | |
Luminous flux | 297 lm | |
Reach | 134 m | |
Degree of protection (IP) | IPX7 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |