7060 LED | Peli
Torch LED Battery 7060 LED
Order No.: 07L0178
EAN: 0019428147631
MPN:
7060 LED
489495
Unit Price (€ / pc.)
387.4164 € *
Available: 0 pcs.
Leadtime: 1 Week **
The Peli 7060 LED light employs a revolutionary dual switch technology that allows the light to be activated by either a body-mounted patrol switch or a tail-mounted tactical switch. The dual switches, which include a momentary mode and high/strobe/medium/low beams, allows the user to grip the light in several positions and still control activation. In addition, the 7060 is self programmable. This allows the individual user to custom tailor the various modes to their liking. The light incorporates a rechargeable Lithium-Ion battery for maximum brightness and is also lightweight compared to standard batteries. • Waterproof: IPX4 • Material: Xenoy® • LED • Beam distance: 199 m / 125 m / 43 m • Lumen: 368 (high), 150 (medium), 18 (low) • Voltage: 3,7 V • Runtime Battery: 3 h / 9 h / 45 h • Battery level indicator • Charge time: 4,5 h • Delivery: battery charger, battery (1 Lithium-Ion)
Technical specifications
Illuminant type | LED | |
Version | Taschenlampe | |
Batteries | 3,7 V Lithium-Ionen-Akku | |
Explosion Safe | No | |
Shell Material | Kunststoff | |
Length | 220 mm | |
Luminous flux | 535 lm | |
Reach | 210 m | |
Degree of protection (IP) | IPX4 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |