9415 Z0 LED | Peli
Work Light 9415 Z0 LED
Order No.: 07L0183
EAN: 0019428113193
MPN:
9415 Z0 LED
490224
Unit Price (€ / pc.)
868.9499 € *
Available: 0 pcs.
Leadtime: 1 Week **
At just 1.4kg (3 pounds) and 530 lumens, the 9415Z0 LED Lantern packs the power without the weight. Four LEDs, powered by the latest generation Ni-MH batteries illuminate a distance of 272 meters. And it’s loaded with innovative technology and features you have come to expect from Peli. • body: Anti-static Impact Modified PC/PBT • O-Ring: EPDM • Lens: Anti-static coated Polycarbonate (PC) • Length: 8.75" (22.2 cm) • Weight incl. battery: 58.2 oz (1649.9 gr) • LED • Battery type: NiMH • Quantity: 4 • Charge time: 330.00 min • Battery level indicator: RGB LED • Volt: 4.8 v • Push Button • Light modus: High / Low / Flashing • Certificates: IECEx ia / ATEX Zone 0
Technical specifications
Illuminant type | LED | |
Version | Handscheinwerfer mit Ex Schutz | |
Batteries | 4 x C NiMH | |
Explosion Safe | Yes | |
Shell Material | PC | |
Length | 222 mm | |
Luminous flux | 530 lm | |
Reach | 272 m | |
Degree of protection (IP) | IPX4 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |