9455 / 10 LED | Peli
Work Light Portable Spotlight 9455 / 10 LED
Order No.: 07L0185
EAN: 0019428159436
MPN:
9455 / 10 LED
490160
Unit Price (€ / pc.)
2,479.4602 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,479.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,479.4602 €
Introducing the Peli 9455 RALS, the world’s first Class I Division 1, ATEX Zone 0 and IECEx ia safety certified remote area light. The 125° beam angle along with up to 1,600 lumens and providing up to 10 hours of run time, the 9455 will support full work shifts and deliver safe situational awareness. Weighing only 16 pounds and completely collapsible, makes for easy carry and quick set ups. The dual light modes, High/Low provide flexible options and is equipped with a 30 minute visible low battery warning indicator. • Body: Polycarbonate (PC) / ABS • Head: Aluminium • Lens: Polycarbonate (PC) • Mast length: 80 cm • Weight: 7,3 kg • Lumens:up to 1600 • Light mode: high/ low/ flash • Runtime: up to 10 h • LED •LED quantity: 10 • Light angle: 125° • Protection: IP54 • Battery type: NiMH • Charging time: 8 h • Low battery warning • Volt: 12 V • Switch: Silicone Rubber Keypad • Certificates: IECEx ia / Class I / Division 1 / ATEX Zone 0
Technical specifications
Illuminant type | LED | |
Version | Handscheinwerfer mit Ex Schutz | |
Batteries | NiMH | |
Explosion Safe | Yes | |
Shell Material | PC | |
Length | 390 mm | |
Luminous flux | 1600 lm | |
Degree of protection (IP) | IP54 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |