0340 EMPTY | Peli

Protective case, empty, (L x W x D) 457 x 457 x 457 mm, 10.89 kg, 0340 EMPTY

Order No.: 07L0098
EAN: 0019428036478
MPN:
0340 EMPTY
489411
Series: 0340
0340 EMPTY Peli Trolleys, bags, cases and holders Image 1
0340 EMPTY Peli Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
576.6145 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
576.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
576.6145 €
Cube Case. Built-in, spring loaded pull handle. Large 2-person fold down handles. Stainless steel caster wheels included. Watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. Easy open Double Throw latches. O-ring seal. Open cell core with solid wall design - strong, light weight. Stainless steel hardware and padlock protectors. • version: empty • lid depth: 114 • inner width: 457 • inner hight: 457 • inner length: 457
Technical specifications
Version Schutzkoffer
Additional parts leer
Width 457 mm
ESD protection No
Weight 10.89 kg
Length 457 mm
Material PP
Depth 457 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes