0370 EMPTY | Peli
Protective case, empty, (L x W x D) 609 x 609 x 609 mm, 14.5 kg, 0370 EMPTY
Unit Price (€ / pc.)
722.0563 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cube Case. Large 2-person fold down handles. Watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. Stainless steel hardware and padlock protectors. • version:empty • lid depth: 127 • inner width: 609 • inner hight: 609 • inner length: 609
Technical specifications
Version | Schutzkoffer | |
Additional parts | leer | |
Width | 609 mm | |
ESD protection | No | |
Weight | 14.5 kg | |
Length | 609 mm | |
Material | PP | |
Depth | 609 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |