0450 EMPTY | Peli

Protective case, empty, (L x W x D) 279 x 279 x 321 mm, 14.9 kg, 0450 EMPTY

Order No.: 07L0104
EAN: 0019428091798
MPN:
0450 EMPTY
489849
Series: 0450
0450 EMPTY Peli Trolleys, bags, cases and holders Image 1
0450 EMPTY Peli Trolleys, bags, cases and holders Image 2
0450 EMPTY Peli Trolleys, bags, cases and holders Image 3
0450 EMPTY Peli Trolleys, bags, cases and holders Image 4
Image may differ
Unit Price (€ / pc.)
1,550.2963 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,550.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,550.2963 €
Mobile Tool Case without trays, empty. With wheels. Watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. • version: without trays • inner width: 321 • inner hight: 279 • inner length: 522
Technical specifications
Version Schutzkoffer
Additional parts leer
Width 279 mm
ESD protection No
Weight 14.9 kg
Length 279 mm
Material PP
Depth 321 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes