0450 WITH FOAM | Peli
Protective case, foam insert, (L x W x H) 608 x 375 x 456 mm, 22 kg, 0450 WITH FOAM
Unit Price (€ / pc.)
1,550.2963 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,550.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,550.2963 €
Protective case, 0450 WITH FOAM, Peli
Featuring an aluminum rail slide system, each tray slides out into a secure position for easy access of your tools and can be effortlessly removed for repositioning or cleaning. The robust design has been tested for water submersion, extreme temperatures, and drop tested from 5 feet. This case can take a beating while keeping your tools intact. Plus, the extendable trolley handle and rough terrain wheels take the strain off of transport.
Features
- Extended length trolley handle
- Removable drawers
- Two way handles
- Heavy duty butress hinges
- Stable, wide track mobility
- Auto pressure equalization valves
Technical specifications
Version | Schutzkoffer | |
Additional parts | Schaumstoffeinsatz | |
Width | 375 mm | |
ESD protection | No | |
Colour | schwarz | |
Weight | 22 kg | |
Height | 456 mm | |
Length | 608 mm | |
Material | PP |
Download
Logistics
Country of origin | US |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |