0451 | Peli
Tool panel, without tools, (L x W) 247 x 247 mm, 400 g, 0451
Order No.: 07L0105
EAN: 0019428091804
MPN:
0451
489895
Unit Price (€ / pc.)
65.8308 € *
Available: 0 pcs.
Leadtime: 1 Week **
Suitable for Peli 0450, version vertical long
Technical specifications
Version | Werkzeugtafel | |
Additional parts | ohne Werkzeug | |
Width | 247 mm | |
ESD protection | No | |
Weight | 400 g | |
Length | 247 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 63079098 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |