0500 EMPTY | Peli

Protective case, empty, (L x W x D) 468 x 468 x 641 mm, 22.68 kg, 0500 EMPTY

Order No.: 07L0108
EAN: 0019428093518
MPN:
0500 EMPTY
489852
Series: 0500
0500 EMPTY Peli Trolleys, bags, cases and holders Image 1
0500 EMPTY Peli Trolleys, bags, cases and holders Image 2
0500 EMPTY Peli Trolleys, bags, cases and holders Image 3
Image may differ
Unit Price (€ / pc.)
1,204.0063 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,204.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,204.0063 €
Can be inverted and used as a pallet with an airtight cover. Fit two 0500 Cases per pallet, four when stacked! Watertight, crushproof, and dustproof. Double wide grip fold down handles - makes lifting easy. Dual Integrated Automatic Pressure Equalization Valves Easy open Double Throw latches. Lid is completely removable. O-ring seal. Open cell core with solid wall design - strong, light weight. Optional Caster Wheel Kit complete with brakes. Optional Pallet Riser Kit. Store documents outside the case with our Document Container. • version: empty • lid depth: 57 • inner width: 641 • inner hight: 468 • inner length: 887
Technical specifications
Version Schutzkoffer
Additional parts leer
Width 468 mm
ESD protection No
Weight 22.68 kg
Length 468 mm
Material PP
Depth 641 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes