0550 EMPTY | Peli

Protective case, empty, (L x W x D) 1208 x 611 x 449 mm, 35.92 kg, 0550 EMPTY

Order No.: 07L0110
EAN: 0019428093105
MPN:
0550 EMPTY
489888
Series: 0550
0550 EMPTY Peli Trolleys, bags, cases and holders Image 1
0550 EMPTY Peli Trolleys, bags, cases and holders Image 2
0550 EMPTY Peli Trolleys, bags, cases and holders Image 3
Image may differ
Unit Price (€ / pc.)
1,508.8486 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,508.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,508.8486 €
Built to move: by forklift, by wheel or by hand. Fit six 0550 Cases per 463L military pallet, 18 when stacked! Over 311m3 of storage space. Dual Integrated Automatic Pressure Equalization Valves. Easy open Double Throw latches. Four extra-deep base-to-lid locking cleats ensure maximum stacking stability. Locking metal Lidstays keep lid locked in open position. O-ring seal for dust and water resistant seal (IP55). Open cell core with solid wall design - strong, light weight. Optional Caster Wheel Kit complete with brakes. Optional Pallet Riser Kit. Reinforced honeycomb deck and lid for added strength. Stainless steel hardware and padlock protectors. Store documents outside the case with our Document Container. • version: empty • lid depth: 81 • inner width: 699 • inner hight: 579 • inner length: 1296
Technical specifications
Version Schutzkoffer
Additional parts leer
Width 611 mm
ESD protection No
Weight 35.92 kg
Length 1208 mm
Material PP
Depth 449 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes