1150 EMPTY | Peli

Protective case, empty, (L x W x D) 208 x 144 x 92 mm, 700 g, 1150 EMPTY

Order No.: 07L0003
EAN: 0019428094706
MPN:
1150 EMPTY
488497
Series: 1150
1150 EMPTY Peli Trolleys, bags, cases and holders Image 1
1150 EMPTY Peli Trolleys, bags, cases and holders Image 2
1150 EMPTY Peli Trolleys, bags, cases and holders Image 3
Image may differ
Unit Price (€ / pc.)
63.1414 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
63.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.1414 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. • version: empty • lid depth: 19 • inner width: 144 • inner hight: 92 • inner length: 208
Technical specifications
Version Schutzkoffer
Additional parts leer
Width 144 mm
ESD protection No
Weight 700 g
Length 208 mm
Material PP
Depth 92 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes