1170 WITH FOAM | Peli

Protective case, foam insert, (L x W x D) 269 x 212 x 96 mm, 1 kg, 1170 WITH FOAM

Order No.: 07L0004
EAN: 0019428094768
MPN:
1170 WITH FOAM
489018
Series: 1170
1170 WITH FOAM Peli Trolleys, bags, cases and holders Image 1
1170 WITH FOAM Peli Trolleys, bags, cases and holders Image 2
1170 WITH FOAM Peli Trolleys, bags, cases and holders Image 3
1170 WITH FOAM Peli Trolleys, bags, cases and holders Image 4
Image may differ
Unit Price (€ / pc.)
94.4979 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
94.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.4979 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. Pick N Pluck™ foam can be adjusted to your requirments. • version: with foam • lid depth: 27 • inner width: 153 • inner hight: 80 • inner length: 268
Technical specifications
Version Schutzkoffer
Additional parts Schaumstoffeinsatz
Width 212 mm
ESD protection No
Weight 1 kg
Length 269 mm
Material PP
Depth 96 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes