1430 EMPTY | Peli

Protective case, empty, (L x W x D) 344 x 146 x 297 mm, 2.62 kg, 1430 EMPTY

Order No.: 07L0013
EAN: 0019428056735
MPN:
1430 EMPTY
489437
Series: 1430
1430 EMPTY Peli Trolleys, bags, cases and holders Image 1
1430 EMPTY Peli Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
177.7146 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
177.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.7146 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. • version: empty • lid depth: 51 • inner width: 297 • inner hight: 146 • inner length: 344
Technical specifications
Version Schutzkoffer
Additional parts leer
Width 146 mm
ESD protection No
Weight 2.62 kg
Length 344 mm
Material PP
Depth 297 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes