1430 WITH DIVIDER | Peli
Protective case, divider insert, (L x W x D) 344 x 146 x 297 mm, 3.02 kg, 1430 WITH DIVIDER
Unit Price (€ / pc.)
289.7293 € *
Available: 0 pcs.
Leadtime: 1 Week **
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. Case with dividers. Nylon segments are easy to adjust with Velcro®. • version: dividers • version: dividers • lid depth: 51 • inner width: 297 • inner hight: 146 • inner length: 344
Technical specifications
Version | Schutzkoffer | |
Additional parts | Dividereinsatz | |
Width | 146 mm | |
ESD protection | No | |
Weight | 3.02 kg | |
Length | 344 mm | |
Material | PP | |
Depth | 297 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |