1440-WDO, | Peli

Protective case, empty, (L x W x D) 434 x 406 x 406 mm, 7.48 kg, 1440-WDO,

Order No.: 07L0019
EAN: 0019428013165
MPN:
1440-WDO,
489674
Series: 1440
1440-WDO, Peli Trolleys, bags, cases and holders Image 1
1440-WDO, Peli Trolleys, bags, cases and holders Image 2
1440-WDO, Peli Trolleys, bags, cases and holders Image 3
Image may differ
Unit Price (€ / pc.)
506.5473 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
506.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
506.5473 €
Service case with telescopic handle and wheels. Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. With office divider kit. • version: office dividers • lid depth: 51 • inner width: 406 • inner hight: 190 • inner length: 434
Technical specifications
Version Schutzkoffer
Additional parts leer
Width 406 mm
ESD protection No
Weight 7.48 kg
Length 434 mm
Material PP
Depth 406 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes