1450 EMPTY | Peli

Protective case, empty, (L x W x D) 371 x 258 x 152 mm, 2.5 kg, 1450 EMPTY

Order No.: 07L0021
EAN: 0019428017156
MPN:
1450 EMPTY
488563
Series: 1450
1450 EMPTY Peli Trolleys, bags, cases and holders Image 1
1450 EMPTY Peli Trolleys, bags, cases and holders Image 2
1450 EMPTY Peli Trolleys, bags, cases and holders Image 3
Image may differ
Unit Price (€ / pc.)
187.9129 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
187.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
187.9129 €
Protector Case™ is watertight, crushproof, and dustproof. Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. O-ring seal. Open cell core with solid wall design - strong, light weight. • version: empty • lid depth: 44 • inner width: 260 • inner hight: 155 • inner length: 372
Technical specifications
Version Schutzkoffer
Additional parts leer
Width 258 mm
ESD protection No
Weight 2.5 kg
Length 371 mm
Material PP
Depth 152 mm
Logistics
Country of origin DE
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes