1460 TOOL | Peli

Protective case, empty, (L x W x D) 471 x 252 x 277 mm, 5.5 kg, 1460 TOOL

Order No.: 07L0026
EAN: 0019428017835
MPN:
1460 TOOL
486557
Series: 1460
1460 TOOL Peli Trolleys, bags, cases and holders Image 1
1460 TOOL Peli Trolleys, bags, cases and holders Image 2
1460 TOOL Peli Trolleys, bags, cases and holders Image 3
Image may differ
Unit Price (€ / pc.)
466.8846 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
466.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
466.8846 €
PELI 1460 TOOL with adjustable and removable tray dividers for easy customization. Top lid opens up to 180° for on-the-field anti-roll stability when open.Automatic Pressure Equalization Valve - balances interior pressure, keeps water out. Comfortable rubber over-molded handles. Easy open Double Throw latches. O-ring seal for dust and water resistant seal (IP66). Open cell core with solid wall design - strong, light weight. • version: tool dividers • lid depth: 125 • inner width: 277 • inner hight: 252 • inner length: 471
Technical specifications
Version Schutzkoffer
Additional parts leer
Width 252 mm
ESD protection No
Weight 5.5 kg
Length 471 mm
Material PP
Depth 277 mm
Logistics
Country of origin US
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes